
750342984 | |
---|---|
DigiKey Part Number | 1297-750342984TR-ND - Tape & Reel (TR) 1297-750342984CT-ND - Cut Tape (CT) 1297-750342984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342984 |
Description | XFMR FLYBACK DC/DC CONV 30UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 600kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750342984 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM2733 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 9 ~ 16V | |
Voltage - Auxiliary | 15V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 30µH @ 50kHz | |
Frequency | 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.34000 | $44.34 |
10 | $33.72300 | $337.23 |
25 | $32.83080 | $820.77 |
50 | $30.17040 | $1,508.52 |
100 | $28.39530 | $2,839.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $29.99643 | $8,998.93 |
600 | $29.05682 | $17,434.09 |
900 | $28.51918 | $25,667.26 |
1,500 | $27.85423 | $41,781.35 |
2,100 | $27.42372 | $57,589.81 |
3,000 | $26.97371 | $80,921.13 |