
MT62F1536M64D8CZ-026 WT:C TR | |
---|---|
DigiKey Part Number | 557-MT62F1536M64D8CZ-026WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8CZ-026 WT:C TR |
Description | IC DRAM 96GBIT 561TFBGA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $760.35568 | $1,900,889.20 |