
MT60B4G4HB-48B:A | |
---|---|
DigiKey Part Number | 557-MT60B4G4HB-48B:A-ND |
Manufacturer | |
Manufacturer Product Number | MT60B4G4HB-48B:A |
Description | IC DRAM 16GBIT POD 82VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD_11 2.4 GHz 82-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 4G x 4 | |
Memory Interface | POD_11 | |
Clock Frequency | 2.4 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 82-VFBGA (9x11) | |
Base Product Number |