
MTFC256GBCAQTC-DC TR | |
---|---|
DigiKey Part Number | 557-MTFC256GBCAQTC-DCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC256GBCAQTC-DC TR |
Description | IC FLASH 2TBIT MMC |
Customer Reference | |
Detailed Description | Memory IC 2Tbit eMMC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC | |
Base Product Number |