
MT60B2G8RZ-56B IT:D | |
---|---|
DigiKey Part Number | 557-MT60B2G8RZ-56BIT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT60B2G8RZ-56B IT:D |
Description | IC DRAM 16GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 2.8 GHz 16 ns 78-FBGA (7.5x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | POD | |
Clock Frequency | 2.8 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 16 ns | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,260 | $135.40714 | $170,613.00 |