
MT29F8T08GULCEM4-QM:C | |
---|---|
DigiKey Part Number | 557-MT29F8T08GULCEM4-QM:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8T08GULCEM4-QM:C |
Description | IC FLASH 8TBIT LBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory IC 8Tbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 1T x 8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $792.45182 | $887,546.04 |