
MT60B1G16HD-56B:D TR | |
---|---|
DigiKey Part Number | 557-MT60B1G16HD-56B:DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HD-56B:D TR |
Description | IC DRAM 16GBIT VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $110.84850 | $332,545.50 |