MFG_PRMCE1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMCE1-S24-S9-S

DigiKey Part Number
179-PRMCE1-S24-S9-S-ND
Manufacturer
Manufacturer Product Number
PRMCE1-S24-S9-S
Description
DC-DC ISOLATED 3K, 1 W, 22.8~25.
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 22.8V - 25.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PRMCE1-S24-S9-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$29.40000$29.40
5$28.32800$141.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.