MFR Recommended

MT53E768M32D4DT-046 AIT:E | |
|---|---|
DigiKey Part Number | MT53E768M32D4DT-046AIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D4DT-046 AIT:E |
Description | IC DRAM 24GBIT 2.133GHZ 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 24Gbit 2.133 GHz 200-VFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 2.133 GHz |
Mfr | Voltage - Supply 1.1V |
Packaging Tray | Operating Temperature -40°C ~ 95°C (TC) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR4 | Supplier Device Package 200-VFBGA (10x14.5) |
Memory Size | Base Product Number |
Memory Organization 768M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E768M32D2ZW-046 AIT:C | Micron Technology Inc. | 0 | 557-MT53E768M32D2ZW-046AIT:C-ND | $1,016.94037 | MFR Recommended |


