Similar

MT53E384M32D2FW-046 WT:E | |
|---|---|
DigiKey Part Number | 557-MT53E384M32D2FW-046WT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT53E384M32D2FW-046 WT:E |
Description | IC DRAM 12GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 12Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Packaging Bulk | Write Cycle Time - Word, Page 18ns |
Part Status Obsolete | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Organization 384M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E512M32D1ZW-046 WT:B | Micron Technology Inc. | 0 | 557-MT53E512M32D1ZW-046WT:B-ND | $853.72000 | Similar |


