
MT53E2G64D8TN-046 WT:C TR | |
---|---|
DigiKey Part Number | 557-MT53E2G64D8TN-046WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E2G64D8TN-046 WT:C TR |
Description | IC DRAM 128GBIT PAR 556LFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 128Gbit Parallel 2.133 GHz 3.5 ns 556-LFBGA (12.4x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 2G x 64 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 556-LFBGA (12.4x12.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1,177.14600 | $2,354,292.00 |