MTFDKCB1T9TFR-1BC1ZABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCC15T3TFR-1BC15ABYY

DigiKey Part Number
557-MTFDKCC15T3TFR-1BC15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC15T3TFR-1BC15ABYY
Description
SSD 15.36TB 2.5" TLC NVME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 15.36TB NVMe 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Size
15.36TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
6.8GB/s
Speed - Write
5.6GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$27,578.82800$137,894.14
Manufacturers Standard Package