
MT53E2G32D4NQ-046 WT:C | |
---|---|
DigiKey Part Number | 557-MT53E2G32D4NQ-046WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E2G32D4NQ-046 WT:C |
Description | IC DRAM 64GBIT 2.133GHZ 200VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 64Gbit 2.133 GHz 200-VFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 2G x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,360 | $681.43134 | $926,746.62 |