
MT53E2DCDS-DC TR | |
---|---|
DigiKey Part Number | 557-MT53E2DCDS-DCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E2DCDS-DC TR |
Description | IC DRAM FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Base Product Number |