
MT53E1G64D4HJ-046 AUT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G64D4HJ-046AUT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G64D4HJ-046 AUT:C TR |
Description | IC DRAM 64GBIT PAR 556WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4) |
Datasheet | Datasheet |
Category | Clock Frequency 2.133 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Last Time Buy | Voltage - Supply 1.06V ~ 1.17V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 64 | Supplier Device Package 556-WFBGA (12.4x12.4) |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3,430.65437 | $6,861,308.74 |

