
MT53E1536M64D8HJ-046 WT:B | |
---|---|
DigiKey Part Number | 557-MT53E1536M64D8HJ-046WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1536M64D8HJ-046 WT:B |
Description | IC DRAM 96GBIT 556TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 96Gbit 2.133 GHz 556-WFBGA (12.4x12.4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1.5M x 64 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 556-WFBGA (12.4x12.4) | |
Base Product Number |