
MT53E1536M64D8HJ-046 AIT:C | |
---|---|
DigiKey Part Number | 557-MT53E1536M64D8HJ-046AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1536M64D8HJ-046 AIT:C |
Description | IC DRAM 96GBIT 556TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 96Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1.5M x 64 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,360 | $905.41419 | $1,231,363.30 |