
MT53E128M32D2FW-046 IT:A TR | |
---|---|
DigiKey Part Number | 557-MT53E128M32D2FW-046IT:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E128M32D2FW-046 IT:A TR |
Description | IC DRAM 4GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $60.14172 | $120,283.44 |