
MT53D512M16D1DS-046 AAT:D | |
---|---|
DigiKey Part Number | MT53D512M16D1DS-046AAT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT53D512M16D1DS-046 AAT:D |
Description | IC DRAM 8GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.92000 | $172.92 |
10 | $160.16400 | $1,601.64 |
25 | $155.09600 | $3,877.40 |
50 | $151.29420 | $7,564.71 |
100 | $147.53030 | $14,753.03 |
250 | $142.63724 | $35,659.31 |
500 | $139.01158 | $69,505.79 |