Similar

MT52L256M64D2GN-107 WT:B | |
|---|---|
DigiKey Part Number | MT52L256M64D2GN-107WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT52L256M64D2GN-107 WT:B |
Description | IC DRAM 16GBIT 933MHZ 256FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 16Gbit 933 MHz 256-FBGA (14x14) |
Category | Memory Organization 256M x 64 |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Voltage - Supply 1.2V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 256-FBGA (14x14) |
Technology SDRAM - Mobile LPDDR3 | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT52L256M64D2FT-107 WT:B | Micron Technology Inc. | 1,089 | MT52L256M64D2FT-107WT:B-ND | $629.36000 | Similar |

