




Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.89000 | $163.89 |
20 | $132.59950 | $2,651.99 |
40 | $126.27275 | $5,050.91 |
60 | $122.71200 | $7,362.72 |
100 | $118.37060 | $11,837.06 |
260 | $110.65965 | $28,771.51 |
500 | $105.67656 | $52,838.28 |