MT48LC8M16LFF4-8 XT:G is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $64.41120
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $70.08470
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $69.75097
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $62.29755
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
MT48H8M16LFB4-75:K TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16LFF4-8 XT:G

DigiKey Part Number
MT48LC8M16LFF4-8XT:G-ND
Manufacturer
Manufacturer Product Number
MT48LC8M16LFF4-8 XT:G
Description
IC DRAM 128MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 125 MHz 7 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
125 MHz
Write Cycle Time - Word, Page
15ns
Access Time
7 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$62.29755$62,297.55
Manufacturers Standard Package