MT48LC64M4A2TG-75:D TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $69.86227
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $69.86227
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 82
Unit Price: $29.14000
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC64M4A2TG-75:D TR

DigiKey Part Number
557-1097-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT48LC64M4A2TG-75:D TR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
64M x 4
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes