MT48LC16M16A2P-6A XIT:G TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 114
Unit Price: $39.60000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 471
Unit Price: $49.31000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $39.54817
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 922
Unit Price: $32.27000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $26.20698
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 19,010
Unit Price: $31.12000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $30.47890
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 13,213
Unit Price: $32.27000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $26.20698
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 225
Unit Price: $54.30111
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $22.07167
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $20.87515
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $24.13324
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $22.82223
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M16A2P-6A XIT:G TR

DigiKey Part Number
557-1939-2-ND - Tape & Reel (TR)
557-1939-1-ND - Cut Tape (CT)
557-1939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC16M16A2P-6A XIT:G TR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types