MT48H32M16LFB4-75 IT:C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 833
Unit Price: $53.78000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $36.54000
Datasheet
MT48H8M16LFB4-75:K TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48H32M16LFB4-75 IT:C

DigiKey Part Number
557-1596-ND
Manufacturer
Manufacturer Product Number
MT48H32M16LFB4-75 IT:C
Description
IC DRAM 512MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48H32M16LFB4-75 IT:C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types