MT48H16M32L2F5-8 IT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $273.36488
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 125 MHz 7.5 ns 90-VFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48H16M32L2F5-8 IT

DigiKey Part Number
MT48H16M32L2F5-8IT-ND
Manufacturer
Manufacturer Product Number
MT48H16M32L2F5-8 IT
Description
IC DRAM 512MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 125 MHz 7.5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
MT48H16M32L2F5-8 IT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
125 MHz
Packaging
Box
Access Time
7.5 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile LPSDR
Supplier Device Package
90-VFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
16M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT48H16M32L2F5-10 ITMicron Technology Inc.0MT48H16M32L2F5-10IT-ND$273.36488Similar
IS42VM32160D-6BLIISSI, Integrated Silicon Solution Inc0IS42VM32160D-6BLI-ND$0.00000Similar
IS42VM32160D-6BLI-TRISSI, Integrated Silicon Solution Inc0IS42VM32160D-6BLI-TR-ND$0.00000Similar
IS42VM32160D-75BLIISSI, Integrated Silicon Solution Inc0IS42VM32160D-75BLI-ND$0.00000Similar
IS42VM32160D-75BLI-TRISSI, Integrated Silicon Solution Inc0IS42VM32160D-75BLI-TR-ND$0.00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$273.36488$273,364.88
Manufacturers Standard Package