Similar
Similar
Similar
Similar
Similar
Similar

MT48H16M32L2B5-10 IT TR | |
|---|---|
DigiKey Part Number | MT48H16M32L2B5-10ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48H16M32L2B5-10 IT TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 100 MHz 7.5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H16M32L2B5-10 IT TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Access Time 7.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPSDR | Supplier Device Package 90-VFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48H16M32L2B5-8 IT TR | Micron Technology Inc. | 0 | MT48H16M32L2B5-8ITTR-ND | $273.36488 | Similar |
| MT48H16M32LFB5-6 IT:C TR | Micron Technology Inc. | 0 | 557-1929-1-ND | $74.98000 | Similar |
| IS42VM32160D-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM32160D-6BLI-ND | $0.00000 | Similar |
| IS42VM32160D-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM32160D-6BLI-TR-ND | $0.00000 | Similar |
| IS42VM32160D-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM32160D-75BLI-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $273.36488 | $273,364.88 |




