
MT47H64M16HR-3 L:G | |
|---|---|
DigiKey Part Number | MT47H64M16HR-3L:G-ND |
Manufacturer | |
Manufacturer Product Number | MT47H64M16HR-3 L:G |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H64M16HR-3 L:G Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H64M16NF-25E AIT:M | Micron Technology Inc. | 1,070 | MT47H64M16NF-25EAIT:M-ND | $85.26000 | Similar |
| MT47H64M16NF-25E IT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EIT:M-ND | $77.86000 | Similar |
| MT47H64M16NF-25E:M | Micron Technology Inc. | 870 | MT47H64M16NF-25E:M-ND | $71.03000 | Similar |
| IS43DR16640B-25DBLI | ISSI, Integrated Silicon Solution Inc | 211 | 706-1276-ND | $129.57000 | Similar |
| IS43DR16640B-3DBLI | ISSI, Integrated Silicon Solution Inc | 314 | 706-1277-ND | $129.57000 | Similar |




