MT47H16M16BG-37E:B TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $14.29961

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $11.74072
Datasheet
84 FBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H16M16BG-37E:B TR

DigiKey Part Number
557-1045-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT47H16M16BG-37E:B TR
Description
IC DRAM 256MBIT PAR 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 256Mbit Parallel 267 MHz 500 ps 84-FBGA (8x14)
Datasheet
 Datasheet
EDA/CAD Models
MT47H16M16BG-37E:B TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
267 MHz
Write Cycle Time - Word, Page
15ns
Access Time
500 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes