Similar
Similar
Similar

MT46V32M16CY-5B IT:J TR | |
|---|---|
DigiKey Part Number | 557-MT46V32M16CY-5BIT:JTR-ND - Tape & Reel (TR) 557-MT46V32M16CY-5BIT:JTRCT-ND - Cut Tape (CT) 557-MT46V32M16CY-5BIT:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46V32M16CY-5B IT:J TR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16CY-5B IT:J TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Last Time Buy | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R16320F-5BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-5BL-TR-ND | $48.78204 | Similar |
| IS43R16320F-5BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-5BLI-TR-ND | $46.21305 | Similar |
| IS43R16320F-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-6BLI-TR-ND | $46.21305 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.06000 | $100.06 |
| 10 | $92.96900 | $929.69 |
| 25 | $90.10760 | $2,252.69 |
| 50 | $87.94540 | $4,397.27 |
| 100 | $85.79960 | $8,579.96 |
| 250 | $82.99340 | $20,748.35 |
| 500 | $80.90416 | $40,452.08 |
| 1,000 | $78.85142 | $78,851.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $66.97727 | $133,954.54 |


