60 FBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V128M4FN-6:D TR

DigiKey Part Number
557-1012-2-ND - Tape & Reel (TR)
557-1012-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT46V128M4FN-6:D TR
Description
IC DRAM 512MBIT PAR 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 167 MHz 700 ps 60-FBGA (10x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT46V128M4FN-6:D TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
128M x 4
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (10x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$266.04000$266.04
10$250.13200$2,501.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$62.13863$62,138.63
Manufacturers Standard Package