
MT46V128M4FN-5B:D TR | |
---|---|
DigiKey Part Number | 557-1011-2-ND - Tape & Reel (TR) 557-1011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT46V128M4FN-5B:D TR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (10x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V128M4FN-5B:D TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 128M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (10x12.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.08000 | $176.08 |
10 | $163.99800 | $1,639.98 |
25 | $162.23960 | $4,055.99 |
50 | $158.23880 | $7,911.94 |
100 | $138.91010 | $13,891.01 |
250 | $134.22440 | $33,556.10 |
500 | $130.61270 | $65,306.35 |