60 FBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V128M4FN-5B:D TR

DigiKey Part Number
557-1011-2-ND - Tape & Reel (TR)
557-1011-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT46V128M4FN-5B:D TR
Description
IC DRAM 512MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (10x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT46V128M4FN-5B:D TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
128M x 4
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (10x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$176.08000$176.08
10$163.99800$1,639.98
25$162.23960$4,055.99
50$158.23880$7,911.94
100$138.91010$13,891.01
250$134.22440$33,556.10
500$130.61270$65,306.35