
MT46H64M32LFCX-5 WT:B | |
---|---|
DigiKey Part Number | MT46H64M32LFCX-5WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT46H64M32LFCX-5 WT:B |
Description | IC DRAM 2GBIT PARALLEL 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-VFBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H64M32LFCX-5 WT:B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (9x13) | |
Base Product Number |