
MT46H32M32LFB5-5 IT:B TR | |
---|---|
DigiKey Part Number | 557-1909-2-ND - Tape & Reel (TR) 557-1909-1-ND - Cut Tape (CT) 557-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H32M32LFB5-5 IT:B TR |
Description | IC DRAM 1GBIT PARALLEL 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M32LFB5-5 IT:B TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.42000 | $60.42 |
10 | $56.16700 | $561.67 |
25 | $54.45320 | $1,361.33 |
50 | $53.16060 | $2,658.03 |
100 | $51.87310 | $5,187.31 |
250 | $50.18820 | $12,547.05 |
500 | $49.68984 | $24,844.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $48.94336 | $48,943.36 |