
MT46H32M16LFBF-5 AIT:C TR | |
---|---|
DigiKey Part Number | 557-1903-2-ND - Tape & Reel (TR) 557-1903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-5 AIT:C TR |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-5 AIT:C TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.31000 | $56.31 |
10 | $51.42500 | $514.25 |
25 | $50.44240 | $1,261.06 |
50 | $50.07860 | $2,503.93 |
100 | $44.93600 | $4,493.60 |
250 | $44.76728 | $11,191.82 |
500 | $41.95686 | $20,978.43 |