
MT46H128M16LFB7-5 WT:B TR | |
|---|---|
DigiKey Part Number | MT46H128M16LFB7-5WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46H128M16LFB7-5 WT:B TR |
Description | IC DRAM 2GBIT PARALLEL 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 60-VFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H128M16LFB7-5 WT:B TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (10x10) |
Memory Organization 128M x 16 | Base Product Number |

