MT45W2MW16PGA-70 WT TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $39.27000
Datasheet
48 VFBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT45W2MW16PGA-70 WT TR

DigiKey Part Number
557-1316-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT45W2MW16PGA-70 WT TR
Description
IC PSRAM 32MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
MT45W2MW16PGA-70 WT TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes