
MT45W1MW16PDGA-70 IT | |
---|---|
DigiKey Part Number | MT45W1MW16PDGA-70IT-ND |
Manufacturer | |
Manufacturer Product Number | MT45W1MW16PDGA-70 IT |
Description | IC PSRAM 16MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit Parallel 70 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT45W1MW16PDGA-70 IT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |