
MT41K512M8DA-107 IT:P TR | |
---|---|
DigiKey Part Number | 557-MT41K512M8DA-107IT:PTR-ND - Tape & Reel (TR) 557-MT41K512M8DA-107IT:PTRCT-ND - Cut Tape (CT) 557-MT41K512M8DA-107IT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107 IT:P TR |
Description | IC DRAM 4GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $40.10300 | $401.03 |
25 | $38.89720 | $972.43 |
50 | $37.98400 | $1,899.20 |
100 | $37.07430 | $3,707.43 |
250 | $35.88044 | $8,970.11 |
500 | $35.01810 | $17,509.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $33.44616 | $66,892.32 |