MT41K512M16HA-107 IT:A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1
Unit Price: $261.70000
Datasheet
MT41K256M16TW-107 AUT:P TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M16HA-107 IT:A

DigiKey Part Number
MT41K512M16HA-107IT:A-ND
Manufacturer
Manufacturer Product Number
MT41K512M16HA-107 IT:A
Description
IC DRAM 8GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types