
MT41K256M8DA-125 IT:K | |
|---|---|
DigiKey Part Number | MT41K256M8DA-125IT:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M8DA-125 IT:K |
Description | IC DRAM 2GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M8DA-125 IT:K Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Access Time 13.75 ns |
Part Status Last Time Buy | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 78-FBGA (8x10.5) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | $103.56789 | $149,137.76 |



