MT41J512M8RH-093:E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 1,518
Unit Price: $33.83000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41J512M8RH-093:E

DigiKey Part Number
MT41J512M8RH-093:E-ND
Manufacturer
Manufacturer Product Number
MT41J512M8RH-093:E
Description
IC DRAM 4GBIT PAR 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 1.066 GHz 20 ns 78-FBGA (9x10.5)
EDA/CAD Models
MT41J512M8RH-093:E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (9x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types