
MT41J1G4THD-15E:D | |
|---|---|
DigiKey Part Number | MT41J1G4THD-15E:D-ND |
Manufacturer | |
Manufacturer Product Number | MT41J1G4THD-15E:D |
Description | IC DRAM 4GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 78-FBGA (9x11.5) |
Datasheet | Datasheet |
Category | Memory Organization 1G x 4 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 667 MHz |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-FBGA (9x11.5) |
Memory Size | Base Product Number |

