
MT40A256M16GE-075E AIT:B TR | |
|---|---|
DigiKey Part Number | 557-1729-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A256M16GE-075E AIT:B TR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.33 GHz 96-FBGA (9x14) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.33 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.14V ~ 1.26V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TC) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x14) |
Memory Organization 256M x 16 | Base Product Number |

