
MT35XU256ABA2G12-0AUT | |
---|---|
DigiKey Part Number | MT35XU256ABA2G12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU256ABA2G12-0AUT |
Description | IC FLASH 256MBIT XCCELA 24TPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.17000 | $54.17 |
10 | $50.35500 | $503.55 |
25 | $48.81560 | $1,220.39 |
50 | $47.65500 | $2,382.75 |
100 | $46.49930 | $4,649.93 |
250 | $44.98688 | $11,246.72 |
500 | $43.85910 | $21,929.55 |
1,122 | $42.90926 | $48,144.19 |