MT35XL02GCBA2G12-0SIT TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $197.16151
Datasheet
24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XL02GCBA2G12-0SIT TR

DigiKey Part Number
MT35XL02GCBA2G12-0SITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT35XL02GCBA2G12-0SIT TR
Description
IC FLSH 2GBIT XCCELA BUS 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Gbit Xccela Bus 133 MHz 24-T-PBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256M x 8
Memory Interface
Xccela Bus
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes