
MT35XL01GBBA1G12-0AAT | |
---|---|
DigiKey Part Number | MT35XL01GBBA1G12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XL01GBBA1G12-0AAT |
Description | IC FLSH 1GBIT XCCELA BUS 24TPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Xccela Bus 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.92000 | $134.92 |
10 | $125.02800 | $1,250.28 |
25 | $121.07960 | $3,026.99 |
50 | $118.11600 | $5,905.80 |
100 | $115.18300 | $11,518.30 |
250 | $111.36612 | $27,841.53 |
500 | $110.51460 | $55,257.30 |