
CSNL2512FTL300 | |
|---|---|
DigiKey Part Number | 738-CSNL2512FTL300TR-ND - Tape & Reel (TR) 738-CSNL2512FTL300CT-ND - Cut Tape (CT) 738-CSNL2512FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FTL300 |
Description | RES SHUNT, 2512, 0.0003 OHM, 1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.18500 | $41.85 |
| 25 | $3.56800 | $89.20 |
| 50 | $3.18180 | $159.09 |
| 100 | $2.85290 | $285.29 |
| 250 | $2.49112 | $622.78 |
| 500 | $2.26502 | $1,132.51 |
| 1,000 | $2.07264 | $2,072.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90928 | $3,818.56 |
| 4,000 | $1.77042 | $7,081.68 |
| 6,000 | $1.69912 | $10,194.72 |
| 10,000 | $1.61846 | $16,184.60 |
| 14,000 | $1.57039 | $21,985.46 |
| 20,000 | $1.52344 | $30,468.80 |

