
MT29GZ5A5BPGGA-53IT.87J | |
---|---|
DigiKey Part Number | MT29GZ5A5BPGGA-53IT.87J-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A5BPGGA-53IT.87J |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR4 Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) Parallel 1866 MHz 149-WFBGA (8x9.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 8 (NAND), 128M x 32 (LPDDR4) | |
Memory Interface | Parallel | |
Clock Frequency | 1866 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 149-WFBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.43000 | $116.43 |
10 | $108.04000 | $1,080.40 |
25 | $104.67720 | $2,616.93 |
50 | $102.14320 | $5,107.16 |
100 | $99.62980 | $9,962.98 |
250 | $96.35116 | $24,087.79 |
500 | $93.91512 | $46,957.56 |